Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP505ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F3006 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 10+ | $0.591 |
| 100+ | $0.570 |
| 500+ | $0.564 |
| 1000+ | $0.557 |
| 2500+ | $0.551 |
| 10000+ | $0.544 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP505ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F3006 |
| Technical Datasheet | |
| Wavelength Typ | 935nm |
| Viewing Angle | - |
| Power Consumption | 100mW |
| No. of Pins | 2Pins |
| Transistor Case Style | T-1 (3mm) |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OP505A is an Infrared Selected NPN Silicon Phototransistor with narrow receiving angle. The OP505 series devices consist of NPN silicon phototransistor moulded in blue tinted epoxy packages. The narrow receiving angle provides excellent on-axis coupling. This device is 100% production tested using infrared light for close correlation with Optek's GaAs and GaAlAs emitters.
- 30V Collector to emitter voltage
- 5V Emitter to collector voltage
Applications
Industrial
Technical Specifications
| Wavelength Typ | 935nm |
|---|---|
| Power Consumption | 100mW |
| Transistor Case Style | T-1 (3mm) |
| SVHC | No SVHC (27-Jun-2024) |
| Viewing Angle | - |
|---|---|
| No. of Pins | 2Pins |
| Product Range | - |
Technical Docs (2)
Alternatives for OP505A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
