Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP298BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 09WX8448 |
| Your Part Number | |
| Technical Datasheet |
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $0.680 |
| 3000+ | $0.675 |
| 4500+ | $0.662 |
| 7500+ | $0.648 |
| 15000+ | $0.635 |
| 37500+ | $0.621 |
| 75000+ | $0.608 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP298BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 09WX8448 |
| Technical Datasheet | |
| Peak Wavelength | 890nm |
| Angle of Half Intensity | 50° |
| Diode Case Style | TO-46 |
| Radiant Intensity (Ie) | - |
| Rise Time | 500ns |
| Fall Time tf | 250ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 2V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Peak Wavelength | 890nm |
|---|---|
| Diode Case Style | TO-46 |
| Rise Time | 500ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | - |
| Angle of Half Intensity | 50° |
|---|---|
| Radiant Intensity (Ie) | - |
| Fall Time tf | 250ns |
| Forward Voltage VF Max | 2V |
| Operating Temperature Max | 100°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Alternatives for OP298B
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
