Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP295ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2986 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $0.730 |
| 3000+ | $0.725 |
| 4500+ | $0.711 |
| 7500+ | $0.696 |
| 15000+ | $0.682 |
| 37500+ | $0.667 |
| 75000+ | $0.653 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP295ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2986 |
| Technical Datasheet | |
| Peak Wavelength | 890nm |
| Angle of Half Intensity | 20° |
| Diode Case Style | T-1 3/4 (5mm) |
| Radiant Intensity (Ie) | - |
| Rise Time | 500ns |
| Fall Time tf | 250ns |
| Forward Current If(AV) | 1.5A |
| Forward Voltage VF Max | 4V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OP295A is a gallium aluminium arsenide Infrared Light Emitting Diode (LED) moulded in an IR-transmissive package. It comes with a wavelength cantered at 890nm which closely matches the spectral response of silicon phototransistors. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor, door sensor, battery-operated applications.
- Higher power output than GaAs at equivalent LED
Technical Specifications
| Peak Wavelength | 890nm |
|---|---|
| Diode Case Style | T-1 3/4 (5mm) |
| Rise Time | 500ns |
| Forward Current If(AV) | 1.5A |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Angle of Half Intensity | 20° |
|---|---|
| Radiant Intensity (Ie) | - |
| Fall Time tf | 250ns |
| Forward Voltage VF Max | 4V |
| Operating Temperature Max | 100°C |
| MSL | - |
Technical Docs (2)
Alternatives for OP295A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
