Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP293ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2984 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.663 |
| 3000+ | $0.650 |
| 4500+ | $0.636 |
| 7500+ | $0.623 |
| 15000+ | $0.610 |
| 37500+ | $0.597 |
| 75000+ | $0.583 |
Price for:Each
Minimum: 1500
Multiple: 1500
$994.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP293ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2984 |
| Technical Datasheet | |
| Peak Wavelength | 890nm |
| Angle of Half Intensity | 60° |
| Diode Case Style | TO-46 |
| Radiant Intensity (Ie) | - |
| Rise Time | 500ns |
| Fall Time tf | 250ns |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 2V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OP293A is a Plastic Infrared LED with dome lens. The OP290 series gallium aluminium arsenide infrared LED is moulded in an IR-transmissive package with a wavelength centred at 890nm which closely matches the spectral response of silicon phototransistors. The forward current is specified under pulse conditions up to 1.5A. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor, door sensor, battery-operated applications.
- Higher power output than GaAs at equivalent LEDs
Technical Specifications
| Peak Wavelength | 890nm |
|---|---|
| Diode Case Style | TO-46 |
| Rise Time | 500ns |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Angle of Half Intensity | 60° |
|---|---|
| Radiant Intensity (Ie) | - |
| Fall Time tf | 250ns |
| Forward Voltage VF Max | 2V |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
