Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP265ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2969 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2000+ | $1.010 |
| 3000+ | $0.989 |
| 5000+ | $0.968 |
| 10000+ | $0.948 |
| 25000+ | $0.927 |
| 50000+ | $0.906 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OP265ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 08F2969 |
| Technical Datasheet | |
| Peak Wavelength | 890nm |
| Angle of Half Intensity | 18° |
| Diode Case Style | T-1 (3mm) |
| Radiant Intensity (Ie) | - |
| Rise Time | 500ns |
| Fall Time tf | 250ns |
| Forward Current If(AV) | 50mA |
| Forward Voltage VF Max | 1.8V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OP265A is a plastic Infrared Emitting Diode made of high intensity gallium arsenide infrared emitting diode (GaAIAs) that is moulded in an IR transmissive clear epoxy package with lens. This device features narrow and wide irradiance patterns, 890nm peak wavelength, 18° total beam angle and variety of electrical characteristics. It is suitable for use in space-limited applications, applications requiring coupling efficiency, battery-operated or voltage-limited applications.
- Mechanically and spectrally matched to other OPTEK devices
Technical Specifications
| Peak Wavelength | 890nm |
|---|---|
| Diode Case Style | T-1 (3mm) |
| Rise Time | 500ns |
| Forward Current If(AV) | 50mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | - |
| Angle of Half Intensity | 18° |
|---|---|
| Radiant Intensity (Ie) | - |
| Fall Time tf | 250ns |
| Forward Voltage VF Max | 1.8V |
| Operating Temperature Max | 100°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for OP265A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
