
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OHN3120UCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 08F2597 |
| Product Range | Hallogic OHN3000 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1000+ | $5.000 |
| 2000+ | $4.900 |
| 3000+ | $4.800 |
| 5000+ | $4.700 |
| 10000+ | $4.600 |
| 25000+ | $4.500 |
| 50000+ | $4.440 |
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OHN3120UCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 08F2597 |
| Product Range | Hallogic OHN3000 Series |
| Technical Datasheet | |
| Hall Effect Type | Unipolar |
| Sensor Case / Package | SIP |
| Output Current | 25mA |
| No. of Pins | 3Pins |
| Sensor Case Style | SIP |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 24V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Product Range | Hallogic OHN3000 Series |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The OHN3120U is a Hall Effect Device containing a monolithic integrated circuit which incorporates a hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic® silicon chip. Included on-chip is a band gap voltage regulator to allow operation with a wide range of supply voltages. These devices feature logic level output and provide up to 21mA of sink current. This allows direct driving of more than 7 TTL loads or any standard logic family. Output amplitude is constant at switching frequencies from DC to over 200kHz. The Uni-Polar turns on with a (logic level "0") after a sufficient magnetic field from the south pole of a magnet approached the symbolized face of the device (Operating Point) and turns off (logic level "1") after the magnetic field reached a minimum value.
- Designed for non-contact switching operations
- Operates with excellent temperature stability in harsh environments
- Drive capability up to 7 TTL loads
Applications
Automation & Process Control, Portable Devices, Sensing & Instrumentation
Technical Specifications
| Hall Effect Type | Unipolar |
|---|---|
| Output Current | 25mA |
| Sensor Case Style | SIP |
| Supply Voltage Max | 24V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
| Sensor Case / Package | SIP |
|---|---|
| No. of Pins | 3Pins |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -20°C |
| Product Range | Hallogic OHN3000 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
