Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK672-442BN-E
Newark Part No.11X3880
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current3.5A
Output Voltage-
IC Case / PackageSIP
No. of Pins19Pins
Supply Voltage Min0V
Supply Voltage Max46V
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
19Pins
Supply Voltage Max
46V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
SIP
Motor Type
Two Phase Stepper
Output Current
3.5A
IC Case / Package
SIP
Supply Voltage Min
0V
Operating Temperature Min
0°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
