Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVE4153NT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel30Y7019
Cut Tape45Y4129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.235 | $705.00 |
| Total Price | $705.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.228 |
| 6000+ | $0.213 |
| 9000+ | $0.209 |
| 15000+ | $0.204 |
| 30000+ | $0.200 |
| 75000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVE4153NT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel30Y7019
Cut Tape45Y4129
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds26V
Continuous Drain Current Id915mA
On Resistance Rds(on)0.127ohm
Drain Source On State Resistance0.23ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd300mW
Transistor Case StyleSC-89
Gate Source Threshold Voltage Max760mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
26V
On Resistance Rds(on)
0.127ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300mW
Gate Source Threshold Voltage Max
760mV
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
915mA
Drain Source On State Resistance
0.23ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-89
Power Dissipation
300mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for NVE4153NT1G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
