Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTJD4001NT1G
Newark Part No.
Re-Reel27W1981
Cut Tape27W1981
Your Part Number
Technical Datasheet
10,750 In Stock
Need more?
900 Delivery in 1-3 Business Days(US stock)
9850 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.46 |
| 10+ | $0.29 |
| 25+ | $0.26 |
| 50+ | $0.22 |
| 100+ | $0.19 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD4001NT1G
Newark Part No.
Re-Reel27W1981
Cut Tape27W1981
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id250mA
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel250mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1.5ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel272mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
250mA
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
250mA
Drain Source On State Resistance N Channel
1.5ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
272mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NTJD4001NT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate