Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNE5517DG
Newark Part No.42K2206
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.580 |
| 100+ | $1.270 |
| 500+ | $1.180 |
| 1000+ | $1.060 |
| 2500+ | $0.849 |
| 5000+ | $0.824 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNE5517DG
Newark Part No.42K2206
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Slew Rate Typ50V/µs
Gain Bandwidth2MHz
Supply Voltage Range10V to 18V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeTransconductance
Rail to Rail-
Input Offset Voltage400µV
Input Bias Current400nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Amplifier Case StyleSOIC
No. of Amplifiers2 Amplifier
Slew Rate50V/µs
Alternatives for NE5517DG
1 Product Found
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
50V/µs
Supply Voltage Range
10V to 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
400nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Slew Rate
50V/µs
Gain Bandwidth Product
2MHz
Gain Bandwidth
2MHz
IC Case / Package
SOIC
Amplifier Type
Transconductance
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability