Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV7351D10R2G
Newark Part No.33X3784
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | $0.81 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7351D10R2G
Newark Part No.33X3784
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
IC Interface TypeCAN
Data Rate Max1Mbps
No. of TX Buffers1
Supply Voltage Min4.5V
No. of RX Buffers1
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Data Rate Max
1Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 2 - 1 year
IC Interface Type
CAN
No. of TX Buffers
1
No. of RX Buffers
1
Interface Case Style
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV7351D10R2G
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate