| Quantity | Price |
|---|---|
| 1+ | $49.890 |
Product Information
Product Overview
The NCP690MNADT2GEVB is a CMOS LDO adjustable evaluation board with NCP690MNADJT2G which is designed to be very low dropout (LDO) linear voltage regulator. The NCP690 is designed for space constrained and its designed to be used with low cost ceramic capacitors and the minimum value of 1µF output capacitance is required. This IC is equipped with active output discharge, current limit and thermal shutdown protection. This evaluation board operates from a dc input voltage VIN <lt/> 6V and produces fixed output voltage given by the NCP690 internal voltage divider.
- High power supply rejection ratio (PSRR)
- Low quiescent and ground current consumption
- Low noise operation
- Short circuit and thermal protection
- Guaranteed 1A output current
- Suitable for lower voltage input rails
- Faster response time to shutdown and less chance of damaging reverse current flows
- Power saving modes
- Suitable for use in harsh environments
- Active output discharge
Applications
Power Management, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board NCP690
No SVHC (15-Jan-2018)
NCP690
LDO
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate