Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L11DTG
Newark Part No.61K1178
Technical Datasheet
Clock Buffer TypeClock Divider, Fanout Buffer
Clock IC TypeClock Divider, Fanout Buffer
Frequency6GHz
Input Frequency Max6GHz
Clock IC Case StyleTSSOP
No. of Outputs2Outputs
IC Output TypeECL
IC Input TypeCML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Data Rate Max6Gbps
Supply Voltage Min2.375V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Alternatives for NB6L11DTG
1 Product Found
Technical Specifications
Clock Buffer Type
Clock Divider, Fanout Buffer
Frequency
6GHz
Clock IC Case Style
TSSOP
IC Output Type
ECL
Data Rate Max
6Gbps
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Clock IC Type
Clock Divider, Fanout Buffer
Input Frequency Max
6GHz
No. of Outputs
2Outputs
IC Input Type
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Supply Voltage Min
2.375V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
