Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMUN2115LT1G
Newark Part No.85W3168
Product RangeMUN2115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMUN2115LT1G
Newark Part No.85W3168
Product RangeMUN2115 Series
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R2-
Transistor Case StyleSOT-23
No. of Pins3Pins
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation400mW
Operating Temperature Max150°C
DC Current Gain hFE Min160hFE
Product RangeMUN2115 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMUN2115LT1G is a PNP Digital Transistor designed to replace a single device and its external resistor bias network. This bias resistor transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates the individual components by integrating into a single device.
- Simplifies circuit Design
- Reduces component count
- Halogen-free
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-23
No. of Pins
3 Pin
Power Dissipation
400mW
DC Current Gain hFE Min
160hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
-
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
MUN2115 Series
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMUN2115LT1G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
