Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBZ15VDLT1G
Newark Part No.98H0760
Your Part Number
Technical Datasheet
5,507 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 25+ | $0.091 |
| 50+ | $0.073 |
| 100+ | $0.054 |
| 250+ | $0.054 |
| 500+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ15VDLT1G
Newark Part No.98H0760
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage-
Clamping Voltage Max21.2V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.
- 3 to 26V Working peak reverse voltage range
- 5.6 to 33V Standard Zener breakdown voltage range
- 24 or 40W Peak power @ 1ms (unidirectional)
- ESD Class 3B (<gt/>16kV) per the human body model
- ESD Class C (<gt/>400V) per the machine model
- Maximum clamping voltage @ peak pulse current
- <lt/>5μA Low leakage
- -55 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Industrial
Technical Specifications
Product Range
-
Reverse Standoff Voltage
-
Diode Case Style
SOT-23
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
21.2V
No. of Pins
3Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMBZ15VDLT1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability