Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBF2201NT1G
Newark Part No.
Re-Reel58M9127
Cut Tape58M9127
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.40 |
| 10+ | $0.27 |
| 25+ | $0.23 |
| 50+ | $0.20 |
| 100+ | $0.16 |
| 250+ | $0.16 |
| 500+ | $0.16 |
| 1000+ | $0.16 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF2201NT1G
Newark Part No.
Re-Reel58M9127
Cut Tape58M9127
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id300mA
On Resistance Rds(on)1ohm
Drain Source On State Resistance1ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd150mW
Gate Source Threshold Voltage Max1.7V
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
1ohm
Transistor Case Style
SC-70
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
300mA
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
150mW
Power Dissipation
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBF2201NT1G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate