Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ15022GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26K4518
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.870 |
| 10+ | $5.900 |
| 25+ | $5.780 |
| 50+ | $5.660 |
| 100+ | $5.550 |
| 250+ | $5.430 |
| 500+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15022GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26K4518
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo200V
Collector Emitter Voltage Max200V
Continuous Collector Current16A
Power Dissipation Pd250W
Power Dissipation250W
DC Collector Current16A
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-3
Transition Frequency4MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ15022G is a 200V Silicon NPN Bipolar Power Transistor designed for high power audio, disk head positioners and other linear applications.
- High DC current gain
- High safe operating area
- Collector-base voltage (Vcbo = 350V)
- Emitter-base voltage (Vcbo = 5V)
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
200V
Power Dissipation Pd
250W
DC Collector Current
16A
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
200V
Continuous Collector Current
16A
Power Dissipation
250W
DC Current Gain hFE
60hFE
No. of Pins
2Pins
Transition Frequency
4MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJ15022G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
