Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC33269T-3.3G
Newark Part No.86R1118
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.924 |
| 10+ | $0.723 |
| 100+ | $0.585 |
| 500+ | $0.571 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33269T-3.3G
Newark Part No.86R1118
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max20V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current800mA
Output Voltage Max-
Dropout Voltage Vdo1.1V
PolarityPositive Output
Output Current Max800mA
LDO Regulator Case StyleTO-220AB
Max Output Current800mA
Output Current Max800mA
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current0
IC MountingThrough Hole
IC Case / PackageTO-220AB
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
800mA
Dropout Voltage Vdo
1.1V
Output Current Max
800mA
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.1V
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-220AB
Operating Temperature Min
-40°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TO-220AB
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate