Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC10EP33DTG
Newark Part No.42K0123
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP33DTG
Newark Part No.42K0123
Technical Datasheet
No. of Inputs1Inputs
Clock Frequency4GHz
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Inputs
1Inputs
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Clock Frequency
4GHz
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate