Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $12.540 |
| 50+ | $11.760 |
| 100+ | $10.970 |
| 250+ | $9.150 |
| 500+ | $8.880 |
Price for:Each
Minimum: 37
Multiple: 37
$463.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVE111FNG
Newark Part No.71J5445
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Supply Voltage Min3V
Supply Voltage Max3.8V
Input Frequency Max1.5GHz
Input TypeDifferential
IC Case / PackageLCC
Clock IC Case StyleLCC
No. of Pins28Pins
Product Range-
Qualification-
No. of Outputs9Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Clock IC Type
Clock Driver
Supply Voltage Min
3V
Input Frequency Max
1.5GHz
IC Case / Package
LCC
No. of Pins
28Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Clock Buffer Type
Clock Driver
Supply Voltage Max
3.8V
Input Type
Differential
Clock IC Case Style
LCC
Product Range
-
No. of Outputs
9Outputs
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
