Print Page
LV8136V-TLM-H
Motor Driver/Controller, Three Phase DC Brushless, 9.5V to 16.5V supply, 10 mA/1 Output, SSOP-30
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLV8136V-TLM-HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46W0875
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 50+ | $4.480 |
| 100+ | $4.110 |
| 250+ | $3.710 |
| 500+ | $3.230 |
| 1000+ | $2.560 |
| 2500+ | $2.430 |
| 5000+ | $2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8136V-TLM-HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46W0875
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current10mA
Output Voltage-
IC Case / PackageSSOP
No. of Pins30Pins
Supply Voltage Min9.5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
16.5V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Driver Case Style
SSOP
Motor Type
Three Phase Brushless DC
Output Current
10mA
IC Case / Package
SSOP
Supply Voltage Min
9.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
