Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD9L5.0ST5G
Newark Part No.29X5999
Product RangeESD9L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.064 |
| 18000+ | $0.061 |
| 30000+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 8000
$1,024.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9L5.0ST5G
Newark Part No.29X5999
Product RangeESD9L Series
Technical Datasheet
Diode Case StyleSOD-923
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage5V
Clamping Voltage Max9.8V
Minimum Breakdown Voltage5.4V
Maximum Breakdown Voltage5.4V
Peak Pulse Power Dissipation-
Qualification-
Product RangeESD9L Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD9L5.0ST5G is an unidirectional ESD Protection Diode with 100% matte tin-plated (Sn) leads and UL94V-0 void-free transfer-moulded thermosetting plastic case. The ESD9L is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
- 0.5pF Ultra low capacitance
- Low clamping voltage
- Low leakage
- <lt/>1.0ns Typically response time
Applications
Safety
Technical Specifications
Diode Case Style
SOD-923
No. of Pins
2Pins
Clamping Voltage Max
9.8V
Maximum Breakdown Voltage
5.4V
Qualification
-
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Minimum Breakdown Voltage
5.4V
Peak Pulse Power Dissipation
-
Product Range
ESD9L Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
