Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBCW30LT1G
Newark Part No.
Full Reel31Y0443
Re-Reel51Y4943
Cut Tape51Y4943
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCW30LT1G
Newark Part No.
Full Reel31Y0443
Re-Reel51Y4943
Cut Tape51Y4943
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo32V
Collector Emitter Voltage Max32V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd225mW
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE215hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min215hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Alternatives for BCW30LT1G
2 Products Found
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
32V
Continuous Collector Current
100mA
Power Dissipation
225mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
215hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Voltage V(br)ceo
32V
DC Collector Current
100mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE
215hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
