Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ON SEMICONDUCTOR
- Newark Part Number:
- 72J1871
- Manufacturer Part No:
- 2N6399G
-
- Technical Data Sheet (102.42KB) EN
Product Information
- SCR THYRISTOR, 12A, 800V, TO-220AB
- Peak Repetitive Off-State Voltage, Vdrm: 800V
- Gate Trigger Current Max, Igt: 30mA
- On State RMS Current IT(rms): 12A
- Peak Non Rep Surge Current Itsm 50Hz: 100A
- Holding Current Max Ih: 50mA
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
341 / 129343 / 128
321 / 127
Availability
911 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $1.32 | $0.8620 |
| 25 - 99 | $1.14 | $0.8050 |
| 100 - 249 | $0.846 | $0.6850 |
| 250 - 499 | $0.785 | $0.6490 |
| 500 - 999 | $0.725 | $0.6290 |
| 1000 - 2499 | $0.604 | $0.6040 |
| 2500 - 4999 | $0.576 | $0.5760 |
| 5000+ | $0.544 | $0.5440 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


