Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoD4BS-35FS
Newark Part No.50M2007
Product RangeD4BS Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON STI
Manufacturer Part NoD4BS-35FS
Newark Part No.50M2007
Product RangeD4BS Series
Technical Datasheet
Product RangeD4BS Series
Contact ConfigurationDPST-1NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max600V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
D4BS Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
