Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZEN-SOFT01-V4
Newark Part No.63M9490
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $285.11 |
| 5+ | $266.43 |
| 10+ | $251.49 |
| 25+ | $235.31 |
| 50+ | $222.86 |
| 100+ | $211.65 |
Price for:Each
Minimum: 1
Multiple: 1
$285.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZEN-SOFT01-V4
Newark Part No.63M9490
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsCD-ROM
Supply Voltage Max-
Product Range-
SVHCTo Be Advised
Product Overview
The ZENSOFT01V4 is a Support Software, specifically designed for the ZEN Programmable Logic Controllers (CD-ROM). The simulation function makes it possible to check whether correct operation is performed without connecting to the ZEN. The operating status can be monitored from the Support Software by connecting to the ZEN using a Connecting Cable (ZEN-CIF01). Ladder programs and I/O comments, as well as timer, counter and other parameter settings can be printed. It can also be used to save files and edit comments.
- Runs on Windows 95, 98, 2000, ME, XP, NT 4.0, Vista or 7
- ZEN ladder programs can be created with ease
- Simulating ladder programs
- Monitoring ladder programs
- Printing ladder programs
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
CD-ROM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate