Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GK55Copy
Newark Part No.89C8855
Product RangeZ Series
Your Part Number
102 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.130 |
| 5+ | $27.920 |
| 10+ | $26.810 |
| 25+ | $26.270 |
| 50+ | $25.740 |
| 100+ | $25.200 |
Price for:Each
Minimum: 1
Multiple: 1
$30.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GK55Copy
Newark Part No.89C8855
Product RangeZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorSpring Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom500V
Operating Force Max5.3N
SVHCTo Be Advised
Product Overview
The Z-15GK55 is a single-pole double-throw (SPDT) general-purpose Basic Switch with 0.5mm (standard) contact gap and spring plunger (medium OP) actuator. This Z series solder terminal microswitch uses a rubber boot on the actuator and adhesive fill between the case and cover to increase resistance to drips.
- Drip-proof degree of protection
- 15mΩ (initial value) Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- -15 to 85°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
5.3N
Microswitch Actuator
Spring Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
500V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for Z-15GK55
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
