Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VS-06024A
Newark Part No.88K2002
Product RangeS8VS Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $271.290 |
| 5+ | $260.090 |
| 10+ | $246.660 |
| 25+ | $237.710 |
Price for:Each
Minimum: 1
Multiple: 1
$271.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VS-06024A
Newark Part No.88K2002
Product RangeS8VS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeFixed
Product RangeS8VS Series
SVHCTo Be Advised
Product Overview
The S8VS-06024A is a 60W 24V 2.5A AC/DC converter DIN rail switching Power Supply with wide range of DIN-rail mount micro power supplies with LED display and 3-digit, 7-segment LED display shows status at a glance for output voltage, output current, peak current, lifetime years and run time hours. Incorporates a maintenance forecast monitor that displays the remaining life of the power supply, displayed in years, run-time monitor model displays how long the output has been on, displayed in thousands of hours.
- Output indicator
- 150m/s² Shock resistance
- 100MΩ Insulation resistance
- -25 to 65°C Storage temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Product Range
S8VS Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
