Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G03005
Newark Part No.46X9854
Product RangeS8VK-G Series
Your Part Number
111 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $136.140 |
| 5+ | $130.420 |
| 10+ | $127.560 |
| 25+ | $115.540 |
| 50+ | $107.540 |
| 100+ | $102.390 |
| 250+ | $99.530 |
Price for:Each
Minimum: 1
Multiple: 1
$136.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8VK-G03005
Newark Part No.46X9854
Product RangeS8VK-G Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min100VAC
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240VAC
Power Supply Output TypeAdjustable, Fixed
Product RangeS8VK-G Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
100VAC
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
240VAC
Product Range
S8VK-G Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
