Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF083A-E
Newark Part No.52F3735
Your Part Number
Technical Datasheet
170 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 5+ | $9.100 |
| 10+ | $8.970 |
| 25+ | $8.810 |
| 50+ | $8.640 |
| 100+ | $8.480 |
| 250+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF083A-E
Newark Part No.52F3735
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250VAC
Product Range-
SVHCTo Be Advised
Product Overview
- 52F3735 is track-mounted socket
- Screw terminal, 8-pin
- DIN rail mounting
- Color is black
- Dimension is 41mm width x 21mm depth x 52mm height
- Used with 61F, G3B, MKS relays
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for PF083A-E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate