Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMK2KP-UA-AC24
Newark Part No.51B761
Product RangeMKK Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $94.300 |
| 5+ | $90.200 |
| 10+ | $88.150 |
| 25+ | $79.540 |
| 50+ | $73.800 |
| 100+ | $70.110 |
| 250+ | $68.060 |
Price for:Each
Minimum: 1
Multiple: 1
$94.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMK2KP-UA-AC24
Newark Part No.51B761
Product RangeMKK Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current5A
Product RangeMKK Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver
Coil Resistance105ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
220V
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
MKK Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
24V
Coil Resistance
105ohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate