Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN1C-DC48
Newark Part No.89C7153
Product RangeMGN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $86.190 |
| 5+ | $82.460 |
| 10+ | $80.590 |
| 25+ | $72.750 |
| 50+ | $67.530 |
| 100+ | $64.170 |
| 250+ | $62.310 |
Price for:Each
Minimum: 1
Multiple: 1
$86.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN1C-DC48
Newark Part No.89C7153
Product RangeMGN Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current30A
Product RangeMGN Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance1.15kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
48VDC
Product Range
MGN Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
1.15kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
