Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN1C-AC120
Newark Part No.89C7148
Product RangeMGN Series
Your Part Number
195 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.330 |
| 5+ | $74.820 |
| 10+ | $69.960 |
| 25+ | $65.100 |
| 50+ | $61.540 |
| 100+ | $58.630 |
| 250+ | $54.090 |
Price for:Each
Minimum: 1
Multiple: 1
$80.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMGN1C-AC120
Newark Part No.89C7148
Product RangeMGN Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current30A
Product RangeMGN Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance295ohm
SVHCTo Be Advised
Product Overview
The MGN series heavy-duty Power Relay with coil moulded in DuPont Rynite® for environmental protection.
- Rugged construction rivets terminals to base
- Short circuit current rating (SCCR) of 5kA, 600VAC
- Class-F coil insulation system for 155°C
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
MGN Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
295ohm
Technical Docs (1)
Alternatives for MGN1C-AC120
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
