Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4F-DC12
Newark Part No.89C7098
Product RangeLY Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.050 |
| 5+ | $22.720 |
| 10+ | $19.970 |
| 25+ | $17.940 |
| 50+ | $16.820 |
| 100+ | $15.900 |
| 250+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$24.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4F-DC12
Newark Part No.89C7098
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current10A
Product RangeLY Series
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance100ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Plug In
Contact Voltage VAC
110V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
12VDC
Product Range
LY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
100ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
