Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HB-XVD 24VAC/VDC
Newark Part No.67J0015
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $939.510 |
| 5+ | $883.990 |
| 10+ | $858.370 |
| 25+ | $832.750 |
| 50+ | $794.310 |
Price for:Each
Minimum: 1
Multiple: 1
$939.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HB-XVD 24VAC/VDC
Newark Part No.67J0015
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionDC Voltage
Digit Height14.2mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
1V to 5V / -1.9999V to +1.9999V / -19.999V to +19.999V / -199.99V to +199.99V
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
-
Supply Voltage Max
24V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate