Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NV-BH
Newark Part No.95B4029
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $196.86 |
| 5+ | $192.65 |
| 10+ | $188.43 |
Price for:Each
Minimum: 1
Multiple: 1
$196.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NV-BH
Newark Part No.95B4029
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max24VDC
Time Min0s
Time Max999999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
SVHCTo Be Advised
Product Overview
The H7ET-NV-BH is a self-powered Time Counter with black case and 7-segment LCD display with backlight. The self-powered totalizer key-protect switch to prevent faulty reset key operation, dual operation mode and front face compatible with NEMA4/IP66.
- PNP/NPN universal DC voltage input (4.5 to 30VDC) timer
- Large display with 8.6mm character height
Applications
Automation & Process Control
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
24VDC
Time Max
999999.9h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability