Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NFV-B
Newark Part No.12C1190
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $279.790 |
| 5+ | $273.640 |
| 10+ | $267.490 |
| 25+ | $255.190 |
| 50+ | $242.890 |
Price for:Each
Minimum: 1
Multiple: 1
$279.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NFV-B
Newark Part No.12C1190
Technical Datasheet
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Time Min0s
Time Max999999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
SVHCTo Be Advised
Product Overview
The H7ET-NFV-B is a Compact Economical Self-powered Totalizer with large display of 8.6mm character height. Key-protect switch to prevent faulty reset key operation. Compact economical totalizer with high visibility. Battery is replaceable for Totalizer reuse and conservation of the environment.
- Dual operation mode
- 999999.9h/3999d23.9h Time range
- 7-segment LCD without backlight
- AC/DC multi-voltage input
- Key-protect switch to prevent faulty reset key operation
- Front face compatible with NEMA4/IP66
- Finger protection terminal block
- Black color case
- -10 to 55°C Temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Supply Voltage Min
24VAC
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
240VAC
Time Max
999999.9h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability