Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ER-NV1-B
Newark Part No.08H0619
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $223.370 |
| 5+ | $209.240 |
| 10+ | $197.930 |
| 25+ | $185.670 |
| 50+ | $176.250 |
| 100+ | $167.770 |
Price for:Each
Minimum: 1
Multiple: 1
$223.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ER-NV1-B
Newark Part No.08H0619
Technical Datasheet
No. of Digits / Alpha5
Digit Height8.6mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The H7ER-NV1-B is a 5-digit Self-powered Tachometer with 7-segment LCD display and PNP/NPN universal DC voltage input. The battery is replaceable for totalizer reuse and conservation of the environment.
- Black case
- Key-protect switch to prevent faulty reset key operation
- Dual operation mode
- Six-language instruction manual provided
- Large display with 8.6mm character height
- IP66/NEMA4 Protection rating
- Short body, has a depth of 48.5mm
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
24VDC
Panel Cutout Width
45mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
