Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ER-NV-BH
Newark Part No.29H5086
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $227.180 |
| 5+ | $212.550 |
| 10+ | $200.850 |
| 25+ | $188.180 |
| 50+ | $178.430 |
| 100+ | $169.650 |
Price for:Each
Minimum: 1
Multiple: 1
$227.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ER-NV-BH
Newark Part No.29H5086
Technical Datasheet
No. of Digits / Alpha4
Digit Height8.6mm
Supply Voltage Min4.5VDC
Supply Voltage Max30VDC
Panel Cutout Height22mm
Panel Cutout Width48mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
4.5VDC
Panel Cutout Height
22mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
30VDC
Panel Cutout Width
48mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
