H7CX-A4W-N AC100-240
Counter, Multifunction, Preset, H7CX Series, 4 Digits, Screw Terminals, 100 Vac to 240 Vac, 9.4 VA

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H7CX-A4W-N AC100-240Copy |
| Newark Part No. | 72R9470 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $625.770 |
| 5+ | $595.220 |
| 10+ | $572.480 |
| 25+ | $544.220 |
| 50+ | $514.340 |
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | H7CX-A4W-N AC100-240Copy |
| Newark Part No. | 72R9470 |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Digit Height | 12mm |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 240VAC |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The H7CX-A4W-N AC100-240 is a SPST + SPDT contact output Multifunction Counter/Tachometer provides more complete functionality. For better readability, the character height for the present value display is 12mm on models with 4-digit, the largest class in the industry. The wide viewing angle and brightness provides excellent visibility. The number of display segments has also been increased to make settings easier to understand and the present value display can be switched between red, green and orange so that output status can be seen from a distance. Operation is simplified by the Up/Down key for the digit on 4-digit model. The output counter counts the number of times the output turns ON. This counter is useful in managing the service life.
- New set value limit and counter functions have been added
- Front panel can be changed to white or light gray
- Only one prescale value provided
- Ultra short body
- EEPROM that can store data for 10 years minimum memory backup
- -10 to 55°C Operating temperature range
Applications
Automation & Process Control
Warnings
Do not allow pieces of metal, wire clippings or fine metallic shavings or fillings from installation to enter the product. Doing so may occasionally result in electric shock, fire or malfunction.
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Supply Voltage Min | 100VAC |
| Panel Cutout Height | 45mm |
| Operating Temperature Min | -10°C |
| Product Range | - |
| Digit Height | 12mm |
|---|---|
| Supply Voltage Max | 240VAC |
| Panel Cutout Width | 45mm |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
