Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G3NE-205T-US DC24Copy |
| Newark Part No. | 17M6670 |
| Product Range | G3NE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.960 |
| 5+ | $43.950 |
| 10+ | $42.940 |
| 25+ | $40.920 |
| 50+ | $40.100 |
| 100+ | $39.280 |
Price for:Each
Minimum: 1
Multiple: 1
$44.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | G3NE-205T-US DC24Copy |
| Newark Part No. | 17M6670 |
| Product Range | G3NE Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Load Current | 5A |
| Operating Voltage Max | 264VAC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Quick Connect |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | 75VAC |
| Control Voltage Min | 19.2VDC |
| Control Voltage Max | 28.8VDC |
| Product Range | G3NE Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | - |
|---|---|
| Operating Voltage Max | 264VAC |
| Relay Terminals | Quick Connect |
| Operating Voltage Min | 75VAC |
| Control Voltage Max | 28.8VDC |
| SVHC | To Be Advised |
| Load Current | 5A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | Zero Crossing |
| Control Voltage Min | 19.2VDC |
| Product Range | G3NE Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
