Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-205B-AC100-120Copy
Newark Part No.31C6828
Product RangeG3NA Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-205B-AC100-120Copy
Newark Part No.31C6828
Product RangeG3NA Series
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min100VAC
Control Voltage Max120VAC
Product RangeG3NA Series
SVHCTo Be Advised
Product Overview
The G3NA series general-purpose AC output Solid State Relay with 75 and 90A output currents. All models feature the same compact dimensions to provide an uniform mounting pitch. The built-in varistor effectively absorbs external surges except G3NA-D210B.
- Operation indicator enables monitoring operation
- Protective cover for greater safety
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
120VAC
SVHC
To Be Advised
Load Current
5A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
100VAC
Product Range
G3NA Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
