Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3CN-202P DC3-28Copy
Newark Part No.89C5523
Product RangeG3CN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $46.650 |
| 20+ | $45.420 |
| 50+ | $44.190 |
| 100+ | $43.310 |
Price for:Each
Minimum: 10
Multiple: 1
$466.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3CN-202P DC3-28Copy
Newark Part No.89C5523
Product RangeG3CN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max53VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max28VDC
Product RangeG3CN Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
53VDC
Relay Terminals
Through Hole
Operating Voltage Min
3VDC
Control Voltage Max
28VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
G3CN Series
Technical Docs (1)
Alternatives for G3CN-202P DC3-28
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
