Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SL500-DC24 (DC21)Copy
Newark Part No.39M4644
Product RangeG2RV-SL Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SL500-DC24 (DC21)Copy
Newark Part No.39M4644
Product RangeG2RV-SL Series
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeG2RV-SL Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance-
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Product Overview
The G2RV-SL500-DC24 (DC21) is a 6mm industrial unsealed Slim Relay with AgSnIn contacts and SPDT contact configuration. The G2RV series slim relay has large plug-in terminals for reliable connection and transparent housing allows inspection of contact condition.
- Slim width to save space
- Slim relay and socket combination
- 100mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 6A Maximum switching current
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium
Approvals & Standards
CE, UL, VDE
Coil Voltage
24VDC
Product Range
G2RV-SL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
