Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX613
Newark Part No.51B739
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $193.630 |
Price for:Each
Minimum: 1
Multiple: 1
$193.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX613
Newark Part No.51B739
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max-
Sensing MethodThrough Beam
Output TypeNPN Open Collector
Product Range-
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The EE-SPX613 is a Liquid Level Photomicrosensor offers NPN output, operation mode and sensitivity selectors for easy application. The operation mode selector allows modes to be switched easily. The sensitivity selector is suitable for any 6 to 13mm diameter transparent or semi-transparent pipe with a wall thickness of 1mm. It is made of polycarbonate case and cover.
- Pre-wired connection
- Light indicator GaP
- Liquids in pipes sensing object
- GaAs infrared LED with a peak wavelength of 940nm light source
Applications
Sensing & Instrumentation
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Through Beam
Product Range
-
Supply Voltage Min
12VDC
Light Source
940nm Infrared LED
IP Rating
IP50
Operating Temperature Max
55°C
Sensing Distance Max
-
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
