Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX403
Newark Part No.18M7266
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX403
Newark Part No.18M7266
Technical Datasheet
Sensing Range Max13mm
Supply Voltage DC Min-
Supply Voltage DC Max-
Output Current80mA
Sensor Output TypeNPN
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
13mm
Supply Voltage DC Max
-
Sensor Output Type
NPN
Operating Temperature Max
55°C
SVHC
To Be Advised
Supply Voltage DC Min
-
Output Current
80mA
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate