Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX301
Newark Part No.16F7249
Your Part Number
Technical Datasheet
305 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.43 |
| 5+ | $99.01 |
| 10+ | $96.80 |
| 25+ | $87.52 |
| 50+ | $81.33 |
| 100+ | $77.35 |
| 250+ | $75.14 |
Price for:Each
Minimum: 1
Multiple: 1
$103.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX301
Newark Part No.16F7249
Technical Datasheet
Sensing Range Max3.6mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current80mA
Sensor Output TypeNPN
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The EE-SPX301 series slot-type reflective Photo-micro Sensor with light modulation is not influenced by external light. Voltage-output models with wide operating voltage range (5 to 24VDC). The sensor is fitted with an easy-to-adjust optical axis mark. It has easy adjustment and optical axis monitoring with a light indicator.
- Fitted with an easy-to-adjust optical axis mark
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
3.6mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN
Operating Temperature Max
55°C
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
80mA
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate