Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6F-AG5C-C
Newark Part No.88F5367
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6F-AG5C-C
Newark Part No.88F5367
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution256PPR
No. of Detents-
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingPanel Mount
Product Range-
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min10.8V
Supply Voltage Max27.6V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP65
TerminationConnector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
256PPR
Orientation
Horizontal
Encoder Output
Gray Code
Product Range
-
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
10mm
Supply Voltage Max
27.6V
Operating Temperature Max
70°C
Termination
Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount
Rotational Speed Max
5000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10.8V
Operating Temperature Min
-10°C
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate