
| Quantity | Price |
|---|---|
| 1+ | $786.400 |
| 5+ | $738.400 |
| 10+ | $716.250 |
| 25+ | $694.100 |
| 50+ | $660.870 |
Product Information
Product Overview
The E5EC-RR4A5M-000 is a Digital Temperature Controller with large white PV display that's easier to read. It is easy to use, from model selection to setup and operation. It features a complete range of I/O capacities, functions and performance. Handles more applications. It supports the functions like manual output, heating/cooling control, loop burnout alarm, sp ramp, other alarm functions, heater burnout (HB) alarm (including SSR failure (HS) alarm), 40% AT, 100% AT, MV limiter, input digital filter, self-tuning, robust tuning, PV input shift, run/stop, protection functions, extraction of square root, MV change rate limit, logic operations, temperature status display, simple programming, moving average of input value and display brightness setting. It has up to eight set points (SP0 to SP7), can be saved and selected using the event inputs, key operations or serial communications.
- 85 to 110% of Rated supply voltage
- Digital setting using front panel keys
- 11-segment Digital display and individual indicators
- Does not supports bank switching
- 50ms Input sampling period
- 20MΩ minimum at 500VDC Insulation resistance
- 3000VAC 50/60Hz for 1 minute Dielectric strength
- IP66 Front panel protection rating
- IP20 Rear case protection rating
- IP00 Terminals protection rating
- Supports Windows XP/Vista/7/8/10 OS
Applications
Industrial, Thermal Management, Automation & Process Control
Technical Specifications
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
250VAC
E5EC Series
55°C
1°C
-
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
