New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Temperature Controllers
                                                                                                    Print Page

                                                                                                    E5CC-RX3A5M-006

                                                                                                    Temperature Controller, Digital, 48x48mm, E5CC Series, Relay Output, 100-240Vac

                                                                                                    Date/Lot Code

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION E5CC-RX3A5M-006
                                                                                                    OMRON INDUSTRIAL AUTOMATION E5CC-RX3A5M-006
                                                                                                    OMRON INDUSTRIAL AUTOMATION E5CC-RX3A5M-006
                                                                                                    OMRON INDUSTRIAL AUTOMATION E5CC-RX3A5M-006
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE5CC-RX3A5M-006
                                                                                                    Newark Part No.05W3887
                                                                                                    Product RangeE5CC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    93 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$616.100
                                                                                                    5+$578.500
                                                                                                    10+$561.150
                                                                                                    25+$543.790
                                                                                                    50+$517.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $616.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE5CC-RX3A5M-006
                                                                                                    Newark Part No.05W3887
                                                                                                    Product RangeE5CC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
                                                                                                    Operating Temperature Max55°C
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Temperature Accuracy ±1°C
                                                                                                    Output Voltage Max250VAC
                                                                                                    Output Voltage Min-
                                                                                                    Product RangeE5CC Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The E5CC-RX3A5M-006 is a Digital Temperature Controller operates intuitively via CX-Thermo without power supply. Useful timer and logic operation functions eliminating the need of a PLC. Coupled with the auto tuning algorithms, which greatly reduce set-up and commissioning time, CX-Thermo support software has been specially developed for use with the E5_C series. This enables faster parameter set-up, easier device adjustment and simpler maintenance. Although intrinsic high sampling speed and high precision are built into the E5_C series, 2-PID control is a key factor behind the advantage it offers over standard controllers. USB bus power eliminates the need for a power supply.

                                                                                                    • 50ms Sampling period for fast and precise regulation
                                                                                                    • High-contrast, white LCD display visible from large distances and from any angle
                                                                                                    • Easy to set-up and operation
                                                                                                    • Unique performance
                                                                                                    • Shift key to reduce the setting work required to enter values
                                                                                                    • Compact and space-saving design
                                                                                                    • 3 Auxiliary outputs (relay, non)

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    B, E, J, K, L, N, R, S, T, U, W, PLII

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Output Voltage Max

                                                                                                    250VAC

                                                                                                    Product Range

                                                                                                    E5CC Series

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Temperature Accuracy ±

                                                                                                    1°C

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.